
EEH-AZA1K220B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1K220BCT-ND - Cut Tape (CT) 10-EEH-AZA1K220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1K220B |
Description | CAP ALUM HYBRID 22UF 20% 80V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1K220B Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 155 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.37800 | kr.63.78 |
| 50 | kr.4.91980 | kr.245.99 |
| 100 | kr.4.45890 | kr.445.89 |
| 500 | kr.3.66528 | kr.1,832.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.35272 | kr.3,352.72 |
| 2.000 | kr.3.14889 | kr.6,297.78 |
| 3.000 | kr.3.04612 | kr.9,138.36 |
| 5.000 | kr.2.93151 | kr.14,657.55 |
| 7.000 | kr.2.86419 | kr.20,049.33 |
| 10.000 | kr.2.79914 | kr.27,991.40 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

