
EEH-AZA1J680B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1J680BCT-ND - Cut Tape (CT) 10-EEH-AZA1J680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1J680B |
Description | CAP ALUM HYBRID 68UF 20% 63V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1J680B Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 68 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.00600 | kr.70.06 |
| 50 | kr.5.42700 | kr.271.35 |
| 100 | kr.4.92620 | kr.492.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.99142 | kr.1,995.71 |
| 1.000 | kr.3.72545 | kr.3,725.45 |
| 1.500 | kr.3.59123 | kr.5,386.85 |
| 2.500 | kr.3.44163 | kr.8,604.08 |
| 3.500 | kr.3.35371 | kr.11,737.99 |
| 5.000 | kr.3.26879 | kr.16,343.95 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

