EEF-UD0G181LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.3.12522
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.11.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.14.49000
Datasheet
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

EEF-UD0G181LE

DigiKey Part Number
PCE4494TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UD0G181LE
Description
CAP ALUM POLY 180UF 20% 4V SMD
Customer Reference
Detailed Description
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UD0G181LE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.118" (3.00mm)
Capacitance
180 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0G181RPanasonic Industry0EEF-CX0G181R-NDkr.3.12522Direct
EEF-CX0G181XRPanasonic Industry0PCE4938CT-NDkr.11.47000Similar
EEF-SX0G181ERPanasonic Industry0PCE5001CT-NDkr.14.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes