EEF-UD0D331LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.519
Unit Price: kr.10.80000
Datasheet

Similar


Panasonic Industry
In Stock: 779
Unit Price: kr.12.86000
Datasheet

Similar


Panasonic Industry
In Stock: 3.112
Unit Price: kr.10.80000
Datasheet

Similar


Panasonic Industry
In Stock: 17.981
Unit Price: kr.10.80000
Datasheet

Similar


Panasonic Industry
In Stock: 38.674
Unit Price: kr.16.91000
Datasheet

Similar


Panasonic Industry
In Stock: 16.867
Unit Price: kr.11.51000
Datasheet

Similar


Panasonic Industry
In Stock: 6.950
Unit Price: kr.11.12000
Datasheet

Similar


Panasonic Industry
In Stock: 4.096
Unit Price: kr.11.90000
Datasheet

Similar


Panasonic Industry
In Stock: 13.159
Unit Price: kr.11.45000
Datasheet
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

EEF-UD0D331LE

DigiKey Part Number
PCE4487TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UD0D331LE
Description
CAP ALUM POLY 330UF 20% 2V SMD
Customer Reference
Detailed Description
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UD0D331LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes