

EEF-SX0G221ER | |
|---|---|
DigiKey Part Number | PCE4991TR-ND - Tape & Reel (TR) PCE4991CT-ND - Cut Tape (CT) PCE4991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G221ER |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G221ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.10.81000 | kr.108.10 |
| 50 | kr.8.51960 | kr.425.98 |
| 100 | kr.7.79570 | kr.779.57 |
| 500 | kr.6.55112 | kr.3,275.56 |
| 1.000 | kr.6.15944 | kr.6,159.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.50928 | kr.19,282.48 |
| 7.000 | kr.5.28117 | kr.36,968.19 |
| 10.500 | kr.5.18412 | kr.54,433.26 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

