Upgrade
Parametric Equivalent


EEF-SX0E181ER | |
|---|---|
DigiKey Part Number | PCE4483TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E181ER |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E181ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G181ER | Panasonic Industry | 0 | PCE5001CT-ND | kr.14.33000 | Upgrade |
| EEF-SX0E181R | Panasonic Industry | 7.871 | PCE3979CT-ND | kr.10.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.57187 | kr.12,501.55 |
| Unit Price without VAT: | kr.3.57187 |
|---|---|
| Unit Price with VAT: | kr.4.46484 |


