

EEF-SX0D471XE | |
|---|---|
DigiKey Part Number | PCE4823TR-ND - Tape & Reel (TR) PCE4823CT-ND - Cut Tape (CT) PCE4823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471XE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D471XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.8.81300 | kr.88.13 |
| 50 | kr.6.88400 | kr.344.20 |
| 100 | kr.6.27600 | kr.627.60 |
| 500 | kr.5.22962 | kr.2,614.81 |
| 1.000 | kr.4.90031 | kr.4,900.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.35866 | kr.15,255.31 |
| 7.000 | kr.4.16679 | kr.29,167.53 |
| 10.500 | kr.4.07006 | kr.42,735.63 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |











