

EEF-ST0D331R | |
|---|---|
DigiKey Part Number | PCE5049TR-ND - Tape & Reel (TR) PCE5049CT-ND - Cut Tape (CT) PCE5049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-ST0D331R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-ST0D331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.9.72900 | kr.97.29 |
| 50 | kr.7.62860 | kr.381.43 |
| 100 | kr.6.96560 | kr.696.56 |
| 500 | kr.5.82506 | kr.2,912.53 |
| 1.000 | kr.5.46595 | kr.5,465.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.87322 | kr.17,056.27 |
| 7.000 | kr.4.66409 | kr.32,648.63 |
| 10.500 | kr.4.55864 | kr.47,865.72 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |



