

EEF-LX0D331R4 | |
|---|---|
DigiKey Part Number | PCE5030TR-ND - Tape & Reel (TR) PCE5030CT-ND - Cut Tape (CT) PCE5030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D331R4 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D331R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.90400 | kr.69.04 |
| 50 | kr.5.34080 | kr.267.04 |
| 100 | kr.4.84760 | kr.484.76 |
| 500 | kr.3.99838 | kr.1,999.19 |
| 1.000 | kr.3.73096 | kr.3,730.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.29559 | kr.11,534.56 |
| 7.000 | kr.3.13973 | kr.21,978.11 |
| 10.500 | kr.3.06113 | kr.32,141.86 |
| 17.500 | kr.2.97354 | kr.52,036.95 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

