560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KZ0D561RC

DigiKey Part Number
10-EEF-KZ0D561RCTR-ND - Tape & Reel (TR)
10-EEF-KZ0D561RCCT-ND - Cut Tape (CT)
10-EEF-KZ0D561RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KZ0D561RC
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.091" (2.30mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.27000kr.23.27
10kr.15.67900kr.156.79
50kr.12.54300kr.627.15
100kr.11.55400kr.1,155.40
500kr.9.85438kr.4,927.19
1.000kr.9.31980kr.9,319.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.49332kr.25,479.96
6.000kr.8.19188kr.49,151.28
Manufacturers Standard Package
Unit Price without VAT:kr.23.27000
Unit Price with VAT:kr.29.08750