
EEF-KX0E331RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E331RETR-ND - Tape & Reel (TR) 10-EEF-KX0E331RECT-ND - Cut Tape (CT) 10-EEF-KX0E331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E331RE |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.79000 | kr.21.79 |
| 10 | kr.14.64000 | kr.146.40 |
| 50 | kr.11.67640 | kr.583.82 |
| 100 | kr.10.74000 | kr.1,074.00 |
| 500 | kr.9.13168 | kr.4,565.84 |
| 1.000 | kr.8.62568 | kr.8,625.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.7.77379 | kr.27,208.26 |
| 7.000 | kr.7.51505 | kr.52,605.35 |
| Unit Price without VAT: | kr.21.79000 |
|---|---|
| Unit Price with VAT: | kr.27.23750 |

