

EEF-CX1E220R | |
|---|---|
DigiKey Part Number | P16818-2-ND - Tape & Reel (TR) P16818-1-ND - Cut Tape (CT) P16818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1E220R |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1E220R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 25 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226XMPL025MG19 | CORNELL DUBILIER KNOWLES | 3.490 | 1572-226XMPL025MG19CT-ND | kr.27.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.20820 | kr.310.41 |
| 100 | kr.5.64960 | kr.564.96 |
| 500 | kr.4.68792 | kr.2,343.96 |
| 1.000 | kr.4.38538 | kr.4,385.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.88975 | kr.13,614.12 |
| 7.000 | kr.3.71341 | kr.25,993.87 |
| 10.500 | kr.3.62449 | kr.38,057.15 |
| 17.500 | kr.3.54827 | kr.62,094.72 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

