

EEF-CX1C220R | |
|---|---|
DigiKey Part Number | P16813-2-ND - Tape & Reel (TR) P16813-1-ND - Cut Tape (CT) P16813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1C220R |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1C220R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.47500 | kr.74.75 |
| 50 | kr.5.80240 | kr.290.12 |
| 100 | kr.5.27420 | kr.527.42 |
| 500 | kr.4.36496 | kr.2,182.48 |
| 1.000 | kr.4.07859 | kr.4,078.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.61097 | kr.12,638.40 |
| 7.000 | kr.3.44411 | kr.24,108.77 |
| 10.500 | kr.3.35998 | kr.35,279.79 |
| 17.500 | kr.3.27085 | kr.57,239.88 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

