Similar
Similar
Similar
Similar


EEF-CX0J151R | |
|---|---|
DigiKey Part Number | PCE4989TR-ND - Tape & Reel (TR) PCE4989CT-ND - Cut Tape (CT) PCE4989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J151R |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J151R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0J151XR | Panasonic Industry | 3.221 | PCE4940CT-ND | kr.13.50000 | Similar |
| EEF-SX0J151ER | Panasonic Industry | 7.955 | PCE4988CT-ND | kr.16.74000 | Similar |
| A700X157M006ATE015 | KEMET | 3.199 | 399-3055-1-ND | kr.27.58000 | Similar |
| ECASD60J157M010K00 | Murata Electronics | 0 | 490-5466-2-ND | kr.4.25467 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.29900 | kr.82.99 |
| 50 | kr.6.46800 | kr.323.40 |
| 100 | kr.5.88990 | kr.588.99 |
| 500 | kr.4.89588 | kr.2,447.94 |
| 1.000 | kr.4.58293 | kr.4,582.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.06950 | kr.14,243.25 |
| 7.000 | kr.3.88714 | kr.27,209.98 |
| 10.500 | kr.3.79520 | kr.39,849.60 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |














