

EEF-CX0J121R | |
|---|---|
DigiKey Part Number | PCE4817TR-ND - Tape & Reel (TR) PCE4817CT-ND - Cut Tape (CT) PCE4817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J121R |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J121R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 120 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J121E7 | Panasonic Industry | 8.471 | PCE5002CT-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.00700 | kr.80.07 |
| 50 | kr.6.23340 | kr.311.67 |
| 100 | kr.5.67300 | kr.567.30 |
| 500 | kr.4.70846 | kr.2,354.23 |
| 1.000 | kr.4.40484 | kr.4,404.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.90751 | kr.13,676.28 |
| 7.000 | kr.3.73057 | kr.26,113.99 |
| 10.500 | kr.3.64135 | kr.38,234.18 |
| 17.500 | kr.3.56598 | kr.62,404.65 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |







