

EEF-CX0D221R | |
|---|---|
DigiKey Part Number | PCE4274TR-ND - Tape & Reel (TR) PCE4274CT-ND - Cut Tape (CT) PCE4274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.39700 | kr.63.97 |
| 50 | kr.4.93760 | kr.246.88 |
| 100 | kr.4.47540 | kr.447.54 |
| 500 | kr.3.67936 | kr.1,839.68 |
| 1.000 | kr.3.42867 | kr.3,428.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.02190 | kr.10,576.65 |
| 7.000 | kr.2.87580 | kr.20,130.60 |
| 10.500 | kr.2.80212 | kr.29,422.26 |
| 17.500 | kr.2.72005 | kr.47,600.88 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

