

EEF-CT1E220R | |
|---|---|
DigiKey Part Number | P16808-2-ND - Tape & Reel (TR) P16808-1-ND - Cut Tape (CT) P16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1E220R |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CT1E220R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 25 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226XMPL025MG19 | CORNELL DUBILIER KNOWLES | 3.490 | 1572-226XMPL025MG19CT-ND | kr.27.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.8.80600 | kr.88.06 |
| 50 | kr.6.88280 | kr.344.14 |
| 100 | kr.6.27470 | kr.627.47 |
| 500 | kr.5.22872 | kr.2,614.36 |
| 1.000 | kr.4.89936 | kr.4,899.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.35783 | kr.15,252.40 |
| 7.000 | kr.4.16598 | kr.29,161.86 |
| 10.500 | kr.4.06923 | kr.42,726.92 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

