22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

EEF-CS1C220R

DigiKey Part Number
P16802-2-ND - Tape & Reel (TR)
P16802-1-ND - Cut Tape (CT)
P16802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CS1C220R
Description
CAP ALUM POLY 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CS1C220R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.553
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.25500kr.82.55
50kr.6.43120kr.321.56
100kr.5.85630kr.585.63
500kr.4.86658kr.2,433.29
1.000kr.4.55510kr.4,555.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.04421kr.14,154.73
7.000kr.3.86271kr.27,038.97
10.500kr.3.77118kr.39,597.39
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500