120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C

EEF-CS0G121R

DigiKey Part Number
PCE5043TR-ND - Tape & Reel (TR)
PCE5043CT-ND - Cut Tape (CT)
PCE5043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CS0G121R
Description
CAP ALUM POLY 120UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CS0G121R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.60300kr.86.03
50kr.6.71540kr.335.77
100kr.6.11750kr.611.75
500kr.5.08960kr.2,544.80
1.000kr.4.76604kr.4,766.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.23483kr.14,821.90
7.000kr.4.04634kr.28,324.38
10.500kr.3.95129kr.41,488.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000