
EEE-TP1V221AP | |
|---|---|
DigiKey Part Number | PCE4935TR-ND - Tape & Reel (TR) PCE4935CT-ND - Cut Tape (CT) PCE4935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.90900 | kr.59.09 |
| 50 | kr.4.54480 | kr.227.24 |
| 100 | kr.4.11200 | kr.411.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.30580 | kr.1,652.90 |
| 1.000 | kr.3.07553 | kr.3,075.53 |
| 1.500 | kr.2.95934 | kr.4,439.01 |
| 2.500 | kr.2.82979 | kr.7,074.48 |
| 3.500 | kr.2.75364 | kr.9,637.74 |
| 5.000 | kr.2.68011 | kr.13,400.55 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

