
EEE-TP1V101AV | |
|---|---|
DigiKey Part Number | P124876TR-ND - Tape & Reel (TR) P124876CT-ND - Cut Tape (CT) P124876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V101AV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.50000 | kr.75.00 |
| 50 | kr.5.82400 | kr.291.20 |
| 100 | kr.5.29390 | kr.529.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30130 | kr.2,150.65 |
| 1.000 | kr.4.01937 | kr.4,019.37 |
| 1.500 | kr.3.87712 | kr.5,815.68 |
| 2.500 | kr.3.71859 | kr.9,296.48 |
| 3.500 | kr.3.62541 | kr.12,688.93 |
| 5.000 | kr.3.53542 | kr.17,677.10 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

