
EEE-TP1E332M | |
|---|---|
DigiKey Part Number | P123450TR-ND - Tape & Reel (TR) P123450CT-ND - Cut Tape (CT) P123450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E332M |
Description | CAP ALUM 3300UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E332M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4375 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.47000 | kr.24.47 |
| 10 | kr.16.54100 | kr.165.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.12.40187 | kr.930.14 |
| 150 | kr.11.49020 | kr.1,723.53 |
| 225 | kr.11.03049 | kr.2,481.86 |
| 375 | kr.10.51763 | kr.3,944.11 |
| 525 | kr.10.21634 | kr.5,363.58 |
| 750 | kr.9.92505 | kr.7,443.79 |
| Unit Price without VAT: | kr.24.47000 |
|---|---|
| Unit Price with VAT: | kr.30.58750 |

