
EEE-TP1E331AV | |
|---|---|
DigiKey Part Number | P124875TR-ND - Tape & Reel (TR) P124875CT-ND - Cut Tape (CT) P124875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E331AV |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E331AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.66100 | kr.86.61 |
| 50 | kr.6.76180 | kr.338.09 |
| 100 | kr.6.16060 | kr.616.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.03302 | kr.2,516.51 |
| 1.000 | kr.4.71358 | kr.4,713.58 |
| 1.500 | kr.4.55244 | kr.6,828.66 |
| 2.500 | kr.4.37278 | kr.10,931.95 |
| 3.500 | kr.4.26724 | kr.14,935.34 |
| 5.000 | kr.4.16530 | kr.20,826.50 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

