
EEE-TP1E101AP | |
|---|---|
DigiKey Part Number | PCE4929TR-ND - Tape & Reel (TR) PCE4929CT-ND - Cut Tape (CT) PCE4929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.66500 | kr.56.65 |
| 50 | kr.4.34660 | kr.217.33 |
| 100 | kr.3.93000 | kr.393.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.15340 | kr.1,576.70 |
| 1.000 | kr.2.93157 | kr.2,931.57 |
| 1.500 | kr.2.81960 | kr.4,229.40 |
| 2.500 | kr.2.69476 | kr.6,736.90 |
| 3.500 | kr.2.62138 | kr.9,174.83 |
| 5.000 | kr.2.55050 | kr.12,752.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

