470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1C471AP

DigiKey Part Number
PCE4928TR-ND - Tape & Reel (TR)
PCE4928CT-ND - Cut Tape (CT)
PCE4928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1C471AP
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1C471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1C471MCL1GSNichicon2.043493-4314-1-NDkr.9.17000Parametric Equivalent
In-Stock: 804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.06000kr.10.06
10kr.6.50000kr.65.00
50kr.5.01640kr.250.82
100kr.4.54730kr.454.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.67062kr.1,835.31
1.000kr.3.42089kr.3,420.89
1.500kr.3.29487kr.4,942.31
2.500kr.3.15436kr.7,885.90
3.500kr.3.07180kr.10,751.30
5.000kr.2.99205kr.14,960.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.06000
Unit Price with VAT:kr.12.57500