330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1C331AV

DigiKey Part Number
P124871TR-ND - Tape & Reel (TR)
P124871CT-ND - Cut Tape (CT)
P124871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1C331AV
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1C331AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.03302kr.2,516.51
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.8.50700kr.85.07
50kr.6.63700kr.331.85
100kr.6.04740kr.604.74
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.8.48800kr.84.88
50kr.7.74180kr.387.09
100kr.6.34260kr.634.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000