Similar
Upgrade

EEE-TP1C331AP | |
|---|---|
DigiKey Part Number | PCE4927TR-ND - Tape & Reel (TR) PCE4927CT-ND - Cut Tape (CT) PCE4927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1C331AP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1C331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.6.52000 | kr.65.20 |
| 50 | kr.5.03220 | kr.251.61 |
| 100 | kr.4.56140 | kr.456.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.68208 | kr.1,841.04 |
| 1.000 | kr.3.43156 | kr.3,431.56 |
| 1.500 | kr.3.30515 | kr.4,957.72 |
| 2.500 | kr.3.16420 | kr.7,910.50 |
| 3.500 | kr.3.08139 | kr.10,784.86 |
| 5.000 | kr.3.00138 | kr.15,006.90 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |



