
EEE-TK1V681AM | |
|---|---|
DigiKey Part Number | PCE4896TR-ND - Tape & Reel (TR) PCE4896CT-ND - Cut Tape (CT) PCE4896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V681AM |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V681AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.9.63024 | kr.1,203.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.13.59900 | kr.135.99 |
| 50 | kr.10.82240 | kr.541.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.13.96100 | kr.139.61 |
| 50 | kr.12.82460 | kr.641.23 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

