
EEE-TG2A330P | |
|---|---|
DigiKey Part Number | PCE4126TR-ND - Tape & Reel (TR) PCE4126CT-ND - Cut Tape (CT) PCE4126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG2A330P |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG2A330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.52800 | kr.55.28 |
| 50 | kr.4.24140 | kr.212.07 |
| 100 | kr.3.83380 | kr.383.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.07516 | kr.1,537.58 |
| 1.000 | kr.2.85826 | kr.2,858.26 |
| 1.500 | kr.2.74881 | kr.4,123.22 |
| 2.500 | kr.2.62676 | kr.6,566.90 |
| 3.500 | kr.2.55506 | kr.8,942.71 |
| 5.000 | kr.2.48575 | kr.12,428.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

