
EEE-TG2A220UP | |
|---|---|
DigiKey Part Number | PCE4124TR-ND - Tape & Reel (TR) PCE4124CT-ND - Cut Tape (CT) PCE4124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG2A220UP |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG2A220UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.73180 | kr.186.59 |
| 100 | kr.3.36650 | kr.336.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68588 | kr.1,342.94 |
| 1.000 | kr.2.49092 | kr.2,490.92 |
| 1.500 | kr.2.39255 | kr.3,588.82 |
| 2.500 | kr.2.28283 | kr.5,707.08 |
| 3.500 | kr.2.21835 | kr.7,764.23 |
| 5.000 | kr.2.15604 | kr.10,780.20 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

