
EEE-TG1J220P | |
|---|---|
DigiKey Part Number | PCE4087TR-ND - Tape & Reel (TR) PCE4087CT-ND - Cut Tape (CT) PCE4087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.79300 | kr.47.93 |
| 50 | kr.3.65560 | kr.182.78 |
| 100 | kr.3.29620 | kr.329.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.62754 | kr.1,313.77 |
| 1.000 | kr.2.43595 | kr.2,435.95 |
| 1.500 | kr.2.33925 | kr.3,508.87 |
| 2.500 | kr.2.23140 | kr.5,578.50 |
| 3.500 | kr.2.16803 | kr.7,588.10 |
| 5.000 | kr.2.10679 | kr.10,533.95 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

