
EEE-TG1H330UP | |
|---|---|
DigiKey Part Number | PCE4077TR-ND - Tape & Reel (TR) PCE4077CT-ND - Cut Tape (CT) PCE4077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H330UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.12700 | kr.41.27 |
| 50 | kr.3.13200 | kr.156.60 |
| 100 | kr.2.81620 | kr.281.62 |
| 500 | kr.2.27264 | kr.1,136.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06259 | kr.2,062.59 |
| 2.000 | kr.1.92267 | kr.3,845.34 |
| 3.000 | kr.1.85208 | kr.5,556.24 |
| 5.000 | kr.1.77340 | kr.8,867.00 |
| 7.000 | kr.1.72716 | kr.12,090.12 |
| 10.000 | kr.1.68248 | kr.16,824.80 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

