
EEE-TG1E470P | |
|---|---|
DigiKey Part Number | PCE4067TR-ND - Tape & Reel (TR) PCE4067CT-ND - Cut Tape (CT) PCE4067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1E470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.3.05460 | kr.152.73 |
| 100 | kr.2.74520 | kr.274.52 |
| 500 | kr.2.21278 | kr.1,106.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00737 | kr.2,007.37 |
| 2.000 | kr.1.87040 | kr.3,740.80 |
| 3.000 | kr.1.80128 | kr.5,403.84 |
| 5.000 | kr.1.72425 | kr.8,621.25 |
| 7.000 | kr.1.67897 | kr.11,752.79 |
| 10.000 | kr.1.63523 | kr.16,352.30 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

