EEE-TG1E222M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 439
Unit Price: kr.20.90000
Datasheet

Similar


Panasonic Industry
In Stock: 193
Unit Price: kr.20.64000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1E222M

DigiKey Part Number
PCE4064TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1E222M
Description
CAP ALUM 2200UF 20% 25V SMD
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1E222AMPanasonic Industry439PCE4891CT-NDkr.20.90000Direct
EEV-TG1E222MPanasonic Industry193PCE3637CT-NDkr.20.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes