
EEE-TG1A471UP | |
|---|---|
DigiKey Part Number | PCE4044TR-ND - Tape & Reel (TR) PCE4044CT-ND - Cut Tape (CT) PCE4044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1A471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1A471UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.61700 | kr.56.17 |
| 50 | kr.4.31380 | kr.215.69 |
| 100 | kr.3.90040 | kr.390.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.13044 | kr.1,565.22 |
| 1.000 | kr.2.91044 | kr.2,910.44 |
| 1.500 | kr.2.79945 | kr.4,199.18 |
| 2.500 | kr.2.67571 | kr.6,689.27 |
| 3.500 | kr.2.60297 | kr.9,110.40 |
| 5.000 | kr.2.53272 | kr.12,663.60 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

