
EEE-TG1A331P | |
|---|---|
DigiKey Part Number | PCE4040TR-ND - Tape & Reel (TR) PCE4040CT-ND - Cut Tape (CT) PCE4040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1A331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.52800 | kr.55.28 |
| 50 | kr.4.24140 | kr.212.07 |
| 100 | kr.3.83380 | kr.383.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.07516 | kr.1,537.58 |
| 1.000 | kr.2.85826 | kr.2,858.26 |
| 1.500 | kr.2.74881 | kr.4,123.22 |
| 2.500 | kr.2.62676 | kr.6,566.90 |
| 3.500 | kr.2.55506 | kr.8,942.71 |
| 5.000 | kr.2.48575 | kr.12,428.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

