
EEE-TC1V331UP | |
|---|---|
DigiKey Part Number | PCE5264TR-ND - Tape & Reel (TR) PCE5264CT-ND - Cut Tape (CT) PCE5264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V331UP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
cms-datasheet | cms-datasheet |
EDA/CAD Models | EEE-TC1V331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.01800 | kr.60.18 |
| 50 | kr.4.63080 | kr.231.54 |
| 100 | kr.4.19240 | kr.419.24 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | kr.3.37254 | kr.1,686.27 |
| 1.000 | kr.3.13868 | kr.3,138.68 |
| 1.500 | kr.3.02060 | kr.4,530.90 |
| 2.500 | kr.2.88902 | kr.7,222.55 |
| 3.500 | kr.2.81169 | kr.9,840.92 |
| 5.000 | kr.2.73698 | kr.13,684.90 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

