
EEE-HD1H4R7R | |
|---|---|
DigiKey Part Number | PCE4975TR-ND - Tape & Reel (TR) PCE4975CT-ND - Cut Tape (CT) PCE4975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35.7 mA @ 10 kHz | |
Impedance | 7.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.33140 | kr.66.57 |
| 100 | kr.1.17990 | kr.117.99 |
| 500 | kr.0.91892 | kr.459.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82116 | kr.821.16 |
| 2.000 | kr.0.75380 | kr.1,507.60 |
| 3.000 | kr.0.71978 | kr.2,159.34 |
| 5.000 | kr.0.68185 | kr.3,409.25 |
| 7.000 | kr.0.65956 | kr.4,616.92 |
| 10.000 | kr.0.63802 | kr.6,380.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

