
EEE-HD1H3R3R | |
|---|---|
DigiKey Part Number | PCE4974TR-ND - Tape & Reel (TR) PCE4974CT-ND - Cut Tape (CT) PCE4974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H3R3R |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H3R3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.02520 | kr.102.52 |
| 500 | kr.0.79414 | kr.397.07 |
| 1.000 | kr.0.72098 | kr.720.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64805 | kr.1,296.10 |
| 4.000 | kr.0.59839 | kr.2,393.56 |
| 6.000 | kr.0.57333 | kr.3,439.98 |
| 10.000 | kr.0.54537 | kr.5,453.70 |
| 14.000 | kr.0.52894 | kr.7,405.16 |
| 20.000 | kr.0.51306 | kr.10,261.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

