
EEE-HD1H220P | |
|---|---|
DigiKey Part Number | PCE4977TR-ND - Tape & Reel (TR) PCE4977CT-ND - Cut Tape (CT) PCE4977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07000 | kr.40.70 |
| 50 | kr.3.08760 | kr.154.38 |
| 100 | kr.2.77570 | kr.277.57 |
| 500 | kr.2.23840 | kr.1,119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03102 | kr.2,031.02 |
| 2.000 | kr.1.89281 | kr.3,785.62 |
| 3.000 | kr.1.82309 | kr.5,469.27 |
| 5.000 | kr.1.74533 | kr.8,726.65 |
| 7.000 | kr.1.69964 | kr.11,897.48 |
| 10.000 | kr.1.65549 | kr.16,554.90 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

