
EEE-HD1E220AP | |
|---|---|
DigiKey Part Number | PCE4957TR-ND - Tape & Reel (TR) PCE4957CT-ND - Cut Tape (CT) PCE4957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E220AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Impedance | 4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 50 | kr.1.62820 | kr.81.41 |
| 100 | kr.1.44810 | kr.144.81 |
| 500 | kr.1.13726 | kr.568.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01998 | kr.1,019.98 |
| 2.000 | kr.0.93978 | kr.1,879.56 |
| 3.000 | kr.0.89931 | kr.2,697.93 |
| 5.000 | kr.0.85418 | kr.4,270.90 |
| 7.000 | kr.0.82764 | kr.5,793.48 |
| 10.000 | kr.0.80201 | kr.8,020.10 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

