
EEE-HD1C152AQ | |
|---|---|
DigiKey Part Number | PCE5244TR-ND - Tape & Reel (TR) PCE5244CT-ND - Cut Tape (CT) PCE5244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C152AQ |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C152AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 775 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.24000 | kr.72.40 |
| 50 | kr.5.61100 | kr.280.55 |
| 100 | kr.5.09740 | kr.509.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.58415 | kr.916.83 |
| 400 | kr.4.23480 | kr.1,693.92 |
| 600 | kr.4.05855 | kr.2,435.13 |
| 1.000 | kr.3.86207 | kr.3,862.07 |
| 1.400 | kr.3.74654 | kr.5,245.16 |
| 2.000 | kr.3.63495 | kr.7,269.90 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

