
EEE-HC1H3R3R | |
|---|---|
DigiKey Part Number | P19736TR-ND - Tape & Reel (TR) P19736CT-ND - Cut Tape (CT) P19736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H3R3R |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H3R3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.14380 | kr.57.19 |
| 100 | kr.1.01120 | kr.101.12 |
| 500 | kr.0.78286 | kr.391.43 |
| 1.000 | kr.0.71059 | kr.710.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63850 | kr.1,277.00 |
| 4.000 | kr.0.58945 | kr.2,357.80 |
| 6.000 | kr.0.56467 | kr.3,388.02 |
| 10.000 | kr.0.53705 | kr.5,370.50 |
| 14.000 | kr.0.52081 | kr.7,291.34 |
| 20.000 | kr.0.50512 | kr.10,102.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

