
EEE-HC1E330P | |
|---|---|
DigiKey Part Number | PCE3752TR-ND - Tape & Reel (TR) PCE3752CT-ND - Cut Tape (CT) PCE3752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.31120 | kr.65.56 |
| 100 | kr.1.16210 | kr.116.21 |
| 500 | kr.0.90422 | kr.452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80778 | kr.807.78 |
| 2.000 | kr.0.74134 | kr.1,482.68 |
| 3.000 | kr.0.70778 | kr.2,123.34 |
| 5.000 | kr.0.67035 | kr.3,351.75 |
| 7.000 | kr.0.64835 | kr.4,538.45 |
| 10.000 | kr.0.62708 | kr.6,270.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

