
EEE-HC1E101P | |
|---|---|
DigiKey Part Number | PCE3754TR-ND - Tape & Reel (TR) PCE3754CT-ND - Cut Tape (CT) PCE3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.71480 | kr.135.74 |
| 100 | kr.2.43580 | kr.243.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.91786 | kr.958.93 |
| 1.000 | kr.1.76867 | kr.1,768.67 |
| 1.500 | kr.1.69333 | kr.2,539.99 |
| 2.500 | kr.1.60934 | kr.4,023.35 |
| 3.500 | kr.1.55997 | kr.5,459.90 |
| 5.000 | kr.1.51225 | kr.7,561.25 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

