
EEE-HBJ470UAR | |
|---|---|
DigiKey Part Number | PCE4805TR-ND - Tape & Reel (TR) PCE4805CT-ND - Cut Tape (CT) PCE4805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ470UAR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ470UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 44.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.17920 | kr.58.96 |
| 100 | kr.1.04420 | kr.104.42 |
| 500 | kr.0.80912 | kr.404.56 |
| 1.000 | kr.0.73487 | kr.734.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66073 | kr.1,321.46 |
| 4.000 | kr.0.61029 | kr.2,441.16 |
| 6.000 | kr.0.58483 | kr.3,508.98 |
| 10.000 | kr.0.55645 | kr.5,564.50 |
| 14.000 | kr.0.53977 | kr.7,556.78 |
| 20.000 | kr.0.52365 | kr.10,473.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

