
EEE-HBH220UAP | |
|---|---|
DigiKey Part Number | PCE4797TR-ND - Tape & Reel (TR) PCE4797CT-ND - Cut Tape (CT) PCE4797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH220UAP |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH220UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.84360 | kr.92.18 |
| 100 | kr.1.64330 | kr.164.33 |
| 500 | kr.1.29716 | kr.648.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16605 | kr.1,166.05 |
| 2.000 | kr.1.07682 | kr.2,153.64 |
| 3.000 | kr.1.03177 | kr.3,095.31 |
| 5.000 | kr.0.98156 | kr.4,907.80 |
| 7.000 | kr.0.95204 | kr.6,664.28 |
| 10.000 | kr.0.92352 | kr.9,235.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

