EEE-HBA471UAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 896
Unit Price: kr.7.29000
Datasheet

Direct


Panasonic Industry
In Stock: 65
Unit Price: kr.4.82000
Datasheet

Direct


Panasonic Industry
In Stock: 901
Unit Price: kr.5.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.174
Unit Price: kr.6.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.079
Unit Price: kr.6.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.678
Unit Price: kr.5.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.951
Unit Price: kr.6.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12
Unit Price: kr.7.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.033
Unit Price: kr.6.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.193
Unit Price: kr.7.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.952
Unit Price: kr.8.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 693
Unit Price: kr.7.23000
Datasheet

Similar


Panasonic Industry
In Stock: 1.784
Unit Price: kr.6.85000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBA471UAP

DigiKey Part Number
PCE4782TR-ND - Tape & Reel (TR)
PCE4782CT-ND - Cut Tape (CT)
PCE4782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBA471UAP
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBA471UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
374 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.59700kr.45.97
50kr.3.49840kr.174.92
100kr.3.15220kr.315.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.50824kr.1,254.12
1.000kr.2.32355kr.2,323.55
1.500kr.2.23033kr.3,345.49
2.500kr.2.12641kr.5,316.02
3.500kr.2.06532kr.7,228.62
5.000kr.2.00629kr.10,031.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750