6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1E6R8AR

DigiKey Part Number
PCE4758TR-ND - Tape & Reel (TR)
PCE4758CT-ND - Cut Tape (CT)
PCE4758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1E6R8AR
Description
CAP ALUM 6.8UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1E6R8AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
42.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.701
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50300kr.15.03
50kr.1.10320kr.55.16
100kr.0.97510kr.97.51
500kr.0.75382kr.376.91
1.000kr.0.68383kr.683.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61406kr.1,228.12
4.000kr.0.56651kr.2,266.04
6.000kr.0.54249kr.3,254.94
10.000kr.0.51572kr.5,157.20
14.000kr.0.49997kr.6,999.58
20.000kr.0.48476kr.9,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750