
EEE-HB1E220AP | |
|---|---|
DigiKey Part Number | PCE4753TR-ND - Tape & Reel (TR) PCE4753CT-ND - Cut Tape (CT) PCE4753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E220AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.0.99538 | kr.497.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89064 | kr.890.64 |
| 2.000 | kr.0.81875 | kr.1,637.50 |
| 3.000 | kr.0.78246 | kr.2,347.38 |
| 5.000 | kr.0.74197 | kr.3,709.85 |
| 7.000 | kr.0.71817 | kr.5,027.19 |
| 10.000 | kr.0.69517 | kr.6,951.70 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

